
PX2AN1XX016BSCHX | |
|---|---|
DigiKey Part Number | PX2AN1XX016BSCHX-ND |
Manufacturer | |
Manufacturer Product Number | PX2AN1XX016BSCHX |
Description | HEAVY DUTY PRESSURE TRANSDUCER |
Customer Reference | |
Detailed Description | Pressure Sensor 232.06PSI (1600kPa) Sealed Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 8V ~ 30V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Obsolete | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Sealed Gauge | Maximum Pressure 754.2PSI (5200kPa) |
Operating Pressure 232.06PSI (1600kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Current | Package / Case Cylinder |
Output 4 mA ~ 20 mA | Base Product Number |


