


PX2AF1XX667PSAAX | |
|---|---|
DigiKey Part Number | 480-5688-ND |
Manufacturer | |
Manufacturer Product Number | PX2AF1XX667PSAAX |
Description | PRESSURE TRANSDUCER 667PSI |
Customer Reference | |
Detailed Description | Pressure Sensor 667PSI (4598.8kPa) Sealed Gauge Female - 7/16" (11.11mm) UNF Schrader 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 667PSI (4598.8kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Female - 7/16" (11.11mm) UNF Schrader | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 1000PSI (6894.76kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |


