
PM979-600D-CIT | |
|---|---|
DigiKey Part Number | 480-PM979-600D-CIT-ND |
Manufacturer | |
Manufacturer Product Number | PM979-600D-CIT |
Description | LEL SENSOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sensor UART |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accuracy | ±5% | |
Output | UART | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £271.36000 | £271.36 |
| Unit Price without VAT: | £271.36000 |
|---|---|
| Unit Price with VAT: | £325.63200 |

