
PCUA30M30AV | |
|---|---|
DigiKey Part Number | PCUA30M30AV-ND |
Manufacturer | |
Manufacturer Product Number | PCUA30M30AV |
Description | SENSOR PROX ULTRASONIC 762MM CYL |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 30" (762mm) Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Ultrasonic | |
Sensing Distance | 30" (762mm) | |
Output Type | Analog Voltage | |
Response Frequency | - | |
Shielding | - | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | - | |
Operating Temperature | 0°C ~ 50°C (TA) | |
Ingress Protection | - | |
Indicator | - | |
Package / Case | Cylinder, Threaded - M30 |

