Image for PCUA30M30AI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCUA30M30AI

DigiKey Part Number
PCUA30M30AI-ND
Manufacturer
Manufacturer Product Number
PCUA30M30AI
Description
SENSOR PROX ULTRASONIC 762MM CYL
Customer Reference
Detailed Description
Ultrasonic Proximity Sensor 30" (762mm) Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Ultrasonic
Sensing Distance
30" (762mm)
Output Type
Analog Current
Response Frequency
-
Shielding
-
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
-
Operating Temperature
0°C ~ 50°C (TA)
Ingress Protection
-
Indicator
-
Package / Case
Cylinder, Threaded - M30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable