
OPA-AR | |
|---|---|
DigiKey Part Number | OPA-AR-ND |
Manufacturer | |
Manufacturer Product Number | OPA-AR |
Description | SWITCH SNAP ACTION SPDT 20A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 20A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Side Rotary - No Lever | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Operating Force | 340 ~ 907gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | 0.219" (5.6mm) | |
Differential Travel | 0.012" (0.3mm) | |
Overtravel | 25° | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £307.61710 | £30,761.71 |
| Unit Price without VAT: | £307.61710 |
|---|---|
| Unit Price with VAT: | £369.14052 |

