


NSCSHHN005PDUNV | |
|---|---|
DigiKey Part Number | 480-3796-ND |
Manufacturer | |
Manufacturer Product Number | NSCSHHN005PDUNV |
Description | SENSOR 5PSID 0.16" .15V 4SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±5PSI (±34.47kPa) Differential Male - 0.16" (3.94mm) Tube, Dual 0 mV ~ 150 mV (5V) 4-SIP, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±5PSI (±34.47kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 150 mV (5V) | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.5V ~ 12V | |
Port Size | Male - 0.16" (3.94mm) Tube, Dual | |
Port Style | Barbed | |
Features | - | |
Termination Style | PC Pin | |
Maximum Pressure | ±20PSI (±137.9kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, Dual Ports, Same Side | |
Supplier Device Package | 4-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £46.82000 | £46.82 |
| 5 | £43.18200 | £215.91 |
| 10 | £41.82900 | £418.29 |
| 25 | £40.21520 | £1,005.38 |
| 50 | £39.11180 | £1,955.59 |
| 100 | £38.10030 | £3,810.03 |
| Unit Price without VAT: | £46.82000 |
|---|---|
| Unit Price with VAT: | £56.18400 |

