
NSCSDRN060MDUNV | |
|---|---|
DigiKey Part Number | 480-6621-ND |
Manufacturer | |
Manufacturer Product Number | NSCSDRN060MDUNV |
Description | SENSOR 0.87PSID 0.19" .0565V SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.87PSI (±6kPa) Differential Male - 0.19" (4.93mm) Tube 0 mV ~ 56.5 mV (5V) 4-SIP, Dual Ports, Opposite Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.87PSI (±6kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 56.5 mV (5V) | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.5V ~ 12V | |
Port Size | Male - 0.19" (4.93mm) Tube | |
Port Style | Barbed | |
Features | - | |
Termination Style | PC Pin | |
Maximum Pressure | ±12.33PSI (±85kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, Dual Ports, Opposite Sides | |
Supplier Device Package | 4-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £43.37000 | £43.37 |
| 5 | £40.39600 | £201.98 |
| Unit Price without VAT: | £43.37000 |
|---|---|
| Unit Price with VAT: | £52.04400 |

