
NSCMNNN1.6BAUNV | |
|---|---|
DigiKey Part Number | NSCMNNN1.6BAUNV-ND |
Manufacturer | |
Manufacturer Product Number | NSCMNNN1.6BAUNV |
Description | SENSOR 23.21PSIA .057V 8SMT |
Customer Reference | |
Detailed Description | Pressure Sensor 23.21PSI (160kPa) Absolute 0 mV ~ 57 mV (5V) 8-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 23.21PSI (160kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 57 mV (5V) | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.5V ~ 12V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | J Lead | |
Maximum Pressure | 59.47PSI (410kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead | |
Supplier Device Package | 8-SMT | |
Base Product Number |

