Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch DPST-NO/NC Chassis Mount
Honeywell NGC Series Limit Switches | Digi-Key Daily
NGCPB10AX01B
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

NGCPB10AX01B

DigiKey Part Number
480-6501-ND
Manufacturer
Manufacturer Product Number
NGCPB10AX01B
Description
SWITCH SNAP ACTION DPST 6A 120V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
NGCPB10AX01B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO/NC
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
6A (AC), 550mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Cable Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
1122gf
Release Force
306gf
Operating Position
0.083" (2.1mm)
Pretravel
0.083" (2.1mm)
Differential Travel
0.047" (1.2mm)
Overtravel
0.193" (4.9mm)
Mechanical Life
5,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 39 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
30£29.56333£886.90
Manufacturers Standard Package
Unit Price without VAT:£29.56333
Unit Price with VAT:£35.47600

Other Suppliers on DigiKey

39In Stock
Ships from WEC