
NBPLANN001PGUNV | |
|---|---|
DigiKey Part Number | NBPLANN001PGUNV-ND |
Manufacturer | |
Manufacturer Product Number | NBPLANN001PGUNV |
Description | SENSOR 1PSIG 0.75" .0325V |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 0.75" (1.91mm) Tube 0 mV ~ 32.5 mV (5V) 6-SMD, No Lead, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 1PSI (6.89kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 32.5 mV (5V) | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 12V | |
Port Size | Male - 0.75" (1.91mm) Tube | |
Port Style | Barbed | |
Features | - | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 10PSI (68.95kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead, Top Port | |
Supplier Device Package | - | |
Base Product Number |

