Pressure Sensor 150PSI (1034.21kPa) Vented Gauge Male - 0.08" (1.91mm) Tube 0 mV ~ 130 mV (5V) 4-DIP (0.453", 11.50mm), Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBPDANS150PGUNV

DigiKey Part Number
NBPDANS150PGUNV-ND
Manufacturer
Manufacturer Product Number
NBPDANS150PGUNV
Description
SENSOR 150PSIG 0.08" .13V
Customer Reference
Detailed Description
Pressure Sensor 150PSI (1034.21kPa) Vented Gauge Male - 0.08" (1.91mm) Tube 0 mV ~ 130 mV (5V) 4-DIP (0.453", 11.50mm), Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
150PSI (1034.21kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 130 mV (5V)
Accuracy
±0.25%
Voltage - Supply
1.8V ~ 12V
Port Size
Male - 0.08" (1.91mm) Tube
Port Style
Barbed
Features
-
Termination Style
PC Pin
Maximum Pressure
240PSI (1654.74kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.453", 11.50mm), Top Port
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable