Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 0.08" (1.91mm) Tube 0 mV ~ 86 mV (5V) 4-DIP (0.453", 11.50mm), Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBPDANN100PGUNV

DigiKey Part Number
NBPDANN100PGUNV-ND
Manufacturer
Manufacturer Product Number
NBPDANN100PGUNV
Description
SENSOR 100PSIG 0.08" .086V
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 0.08" (1.91mm) Tube 0 mV ~ 86 mV (5V) 4-DIP (0.453", 11.50mm), Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
100PSI (689.48kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 86 mV (5V)
Accuracy
±0.25%
Voltage - Supply
1.8V ~ 12V
Port Size
Male - 0.08" (1.91mm) Tube
Port Style
Barbed
Features
-
Termination Style
PC Pin
Maximum Pressure
240PSI (1654.74kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.453", 11.50mm), Top Port
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£7.39280£739.28
Unit Price without VAT:£7.39280
Unit Price with VAT:£8.87136