
NBPDANN060MGUNV | |
|---|---|
DigiKey Part Number | NBPDANN060MGUNV-ND |
Manufacturer | |
Manufacturer Product Number | NBPDANN060MGUNV |
Description | SENSOR 0.87PSIG 0.75" .0285V |
Customer Reference | |
Detailed Description | Pressure Sensor 0.87PSI (6kPa) Vented Gauge Male - 0.75" (1.91mm) Tube 0 mV ~ 28.5 mV (5V) 4-DIP (0.453", 11.50mm), Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 0.87PSI (6kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 28.5 mV (5V) | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 12V | |
Port Size | Male - 0.75" (1.91mm) Tube | |
Port Style | Barbed | |
Features | - | |
Termination Style | PC Pin | |
Maximum Pressure | 12.33PSI (85kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.453", 11.50mm), Top Port | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £7.32460 | £732.46 |
| Unit Price without VAT: | £7.32460 |
|---|---|
| Unit Price with VAT: | £8.78952 |

