
MT-4R | |
|---|---|
DigiKey Part Number | 480-2461-ND |
Manufacturer | |
Manufacturer Product Number | MT-4R |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 340 ~ 510gf | |
Release Force | 142gf | |
Operating Position | 0.625" (15.9mm) | |
Pretravel | 0.040" (1.0mm) | |
Differential Travel | 0.007" (0.18mm) | |
Overtravel | 0.005" (0.13mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 82°C | |
Base Product Number | - |






