
MS25085-1 | |
|---|---|
DigiKey Part Number | 480-MS25085-1-ND |
Manufacturer | |
Manufacturer Product Number | MS25085-1 |
Description | "SWITCHES, SENSITIVE, SPDT |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Turret | |
Ingress Protection | - | |
Features | - | |
Operating Force | 85 ~ 142gf | |
Release Force | 29gf | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | 0.030" (0.8mm) | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.005" (0.13mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -54°C ~ 121°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £27.81700 | £556.34 |
| Unit Price without VAT: | £27.81700 |
|---|---|
| Unit Price with VAT: | £33.38040 |

