MPRSS0010KG0000SA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: £11.32942
Datasheet
Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.1" (2.49mm) Tube 24 b 12-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPRSS0010KG0000SA

DigiKey Part Number
480-MPRSS0010KG0000SA-ND
Manufacturer
Manufacturer Product Number
MPRSS0010KG0000SA
Description
NIBP MICRO PRESSURE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.1" (2.49mm) Tube 24 b 12-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
15PSI (103.42kPa)
Output Type
SPI
Output
24 b
Accuracy
±0.25%
Voltage - Supply
1.8V ~ 3.6V
Port Size
Male - 0.1" (2.49mm) Tube
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
5PSI (34.47kPa)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
12-SMD Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,200£11.16000£13,392.00
Manufacturers Standard Package
Unit Price without VAT:£11.16000
Unit Price with VAT:£13.39200