Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPRLS0325YGN3251A | |
|---|---|
DigiKey Part Number | 480-MPRLS0325YGN3251A-ND |
Manufacturer | |
Manufacturer Product Number | MPRLS0325YGN3251A |
Description | MICRO PRESSURE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.1" (2.49mm) Tube 24 b 12-SMD, No Lead, Top Port |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 1.8V ~ 3.6V |
Series | Port Size Male - 0.1" (2.49mm) Tube |
Packaging Bulk | Port Style Barbless |
Part Status Active | Features Amplified Output, Temperature Compensated |
Applications Board Mount | Termination Style SMD (SMT) Tab |
Pressure Type Absolute | Maximum Pressure 60PSI (413.69kPa) |
Operating Pressure 15PSI (103.42kPa) | Operating Temperature -40°C ~ 85°C |
Output Type I2C | Mounting Type Surface Mount |
Output 24 b | Package / Case 12-SMD, No Lead, Top Port |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPRLF0006KG00001C | Honeywell Sensing and Productivity Solutions | 0 | 480-MPRLF0006KG00001C-ND | £11.37803 | Parametric Equivalent |
| MPRLF0010KG00001A | Honeywell Sensing and Productivity Solutions | 0 | 480-MPRLF0010KG00001A-ND | £11.37803 | Parametric Equivalent |
| MPRLF0016KG00001A | Honeywell Sensing and Productivity Solutions | 0 | 480-MPRLF0016KG00001A-ND | £11.37803 | Parametric Equivalent |
| MPRLF0025KG00001A | Honeywell Sensing and Productivity Solutions | 0 | 480-MPRLF0025KG00001A-ND | £11.37803 | Parametric Equivalent |
| MPRLF0030PG00001B | Honeywell Sensing and Productivity Solutions | 0 | 480-MPRLF0030PG00001B-ND | £11.37803 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £11.37803 | £7,964.62 |
| Unit Price without VAT: | £11.37803 |
|---|---|
| Unit Price with VAT: | £13.65364 |


