Parametric Equivalent

MPRLS0250MG00001A | |
|---|---|
DigiKey Part Number | 480-MPRLS0250MG00001A-ND |
Manufacturer | |
Manufacturer Product Number | MPRLS0250MG00001A |
Description | MICRO PRESSURE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3.63PSI (25kPa) Gauge Male - 0.1" (2.5mm) Tube 24 b 12-SMD, No Lead, Top Port |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 1.8V ~ 3.6V |
Series | Port Size Male - 0.1" (2.5mm) Tube |
Packaging Bulk | Port Style Barbless |
Part Status Active | Features Amplified Output, Temperature Compensated |
Applications Board Mount | Termination Style SMD (SMT) Tab |
Pressure Type Gauge | Maximum Pressure 5.08PSI (35kPa) |
Operating Pressure 3.63PSI (25kPa) | Operating Temperature -40°C ~ 85°C |
Output Type I2C | Mounting Type Surface Mount |
Output 24 b | Package / Case 12-SMD, No Lead, Top Port |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPRLS0025KG00001A | Honeywell Sensing and Productivity Solutions | 0 | 480-MPRLS0025KG00001A-ND | £11.55027 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £11.37803 | £7,964.62 |
| Unit Price without VAT: | £11.37803 |
|---|---|
| Unit Price with VAT: | £13.65364 |


