MPRLS0016KG0000SA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: £11.55027
Datasheet
Pressure Sensor 2.32PSI (16kPa) Gauge Male - 0.1" (2.5mm) Tube 24 b 12-SMD, No Lead, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPRLS0016KG0000SA

DigiKey Part Number
480-MPRLS0016KG0000SA-ND
Manufacturer
Manufacturer Product Number
MPRLS0016KG0000SA
Description
MICRO PRESSURE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 2.32PSI (16kPa) Gauge Male - 0.1" (2.5mm) Tube 24 b 12-SMD, No Lead, Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Gauge
Operating Pressure
2.32PSI (16kPa)
Output Type
SPI
Output
24 b
Accuracy
±0.25%
Voltage - Supply
1.8V ~ 3.6V
Port Size
Male - 0.1" (2.5mm) Tube
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
5.08PSI (35kPa)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
12-SMD, No Lead, Top Port
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
700£11.55027£8,085.19
Manufacturers Standard Package
Unit Price without VAT:£11.55027
Unit Price with VAT:£13.86032