Parametric Equivalent

MPRLS0006KG00001C | |
|---|---|
DigiKey Part Number | 480-MPRLS0006KG00001C-ND |
Manufacturer | |
Manufacturer Product Number | MPRLS0006KG00001C |
Description | MICRO PRESSURE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.87PSI (6kPa) Gauge Male - 0.1" (2.5mm) Tube 24 b 12-SMD, No Lead, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | 0.87PSI (6kPa) | |
Output Type | I2C | |
Output | 24 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 1.8V ~ 3.6V | |
Port Size | Male - 0.1" (2.5mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 5.08PSI (35kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, No Lead, Top Port | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £11.55027 | £8,085.19 |
| Unit Price without VAT: | £11.55027 |
|---|---|
| Unit Price with VAT: | £13.86032 |


