Image for MML11KK3AAKXXLW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MML11KK3AAKXXLW

DigiKey Part Number
MML11KK3AAKXXLW-ND
Manufacturer
Manufacturer Product Number
MML11KK3AAKXXLW
Description
SWITCH PUSHBUTTON HALL EFFECT
Customer Reference
Detailed Description
Pushbutton Hall Effect Switch
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
Single
Switch Function
Off-Mom
Supply Voltage
5 ~ 24VDC
Supply Current
-
Current - Output (Max)
-
Actuator Type
Rectangular, Button
Actuator Color
White
Termination Style
PC Pin
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-
Body Color
Black
Travel Range
-
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.