
MML11KA3AAKGSDG | |
|---|---|
DigiKey Part Number | MML11KA3AAKGSDG-ND |
Manufacturer | |
Manufacturer Product Number | MML11KA3AAKGSDG |
Description | SWITCH PUSHBUTTON HALL EFFECT |
Customer Reference | |
Detailed Description | Pushbutton Hall Effect Switch |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | Single | |
Switch Function | Off-Mom | |
Supply Voltage | 5 ~ 24VDC | |
Supply Current | - | |
Current - Output (Max) | - | |
Actuator Type | Rectangular, Button | |
Actuator Color | Green | |
Termination Style | PC Pin | |
Mounting Type | Panel Mount, Snap-In | |
Operating Temperature | - | |
Body Color | Black | |
Travel Range | - | |
Operating Force | - |

