
MLH700PSB09D | |
|---|---|
DigiKey Part Number | MLH700PSB09D-ND |
Manufacturer | |
Manufacturer Product Number | MLH700PSB09D |
Description | MLH ALL METAL PRESS SENSE -ATF |
Customer Reference | |
Detailed Description | Pressure Sensor 700PSI (4826.33kPa) Sealed Gauge Female - 7/16" (11.11mm) UNF Schrader 0.25 V ~ 10.25 V Cylinder, Metal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 700PSI (4826.33kPa) | |
Output Type | Analog Voltage | |
Output | 0.25 V ~ 10.25 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 14V ~ 30V | |
Port Size | Female - 7/16" (11.11mm) UNF Schrader | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Metal | |
Supplier Device Package | - | |
Base Product Number |

