Image for MLH300BSD14E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLH300BSD14E

DigiKey Part Number
MLH300BSD14E-ND
Manufacturer
Manufacturer Product Number
MLH300BSD14E
Description
SENSOR SEALED GAUGE 0-300 BAR
Customer Reference
Detailed Description
Pressure Sensor 4351.13PSI (30000kPa) Sealed Gauge Male - 1/4" (6.35mm) BSP 0.5 V ~ 4.5 V Cylinder, Metal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Sealed Gauge
Operating Pressure
4351.13PSI (30000kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.25%
Voltage - Supply
7V ~ 30V
Port Size
Male - 1/4" (6.35mm) BSP
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
M12
Maximum Pressure
8702.26PSI (60000kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder, Metal
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable