Pressure Sensor 150PSI (1034.21kPa) Vented Gauge Male - M10 x 1 0.25 V ~ 10.25 V Cylinder, Metal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLH150PGM08D

DigiKey Part Number
MLH150PGM08D-ND
Manufacturer
Manufacturer Product Number
MLH150PGM08D
Description
SENSOR GAUGE 0-150 PSI
Customer Reference
Detailed Description
Pressure Sensor 150PSI (1034.21kPa) Vented Gauge Male - M10 x 1 0.25 V ~ 10.25 V Cylinder, Metal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
150PSI (1034.21kPa)
Output Type
Analog Voltage
Output
0.25 V ~ 10.25 V
Accuracy
±0.25%
Voltage - Supply
14V ~ 30V
Port Size
Male - M10 x 1
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
Cable 3m
Maximum Pressure
450PSI (3102.64kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder, Metal
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable