Pressure Sensor 125PSI (861.84kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 1 V ~ 6 V Cylinder, Metal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLH125PGL01C

DigiKey Part Number
480-6617-ND
Manufacturer
Manufacturer Product Number
MLH125PGL01C
Description
MLH ALL METAL PRESS SENSE GAUGE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pressure Sensor 125PSI (861.84kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 1 V ~ 6 V Cylinder, Metal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
125PSI (861.84kPa)
Output Type
Analog Voltage
Output
1 V ~ 6 V
Accuracy
±0.25%
Voltage - Supply
8V ~ 30V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
Connector
Maximum Pressure
-
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder, Metal
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£229.71760£5,742.94
Unit Price without VAT:£229.71760
Unit Price with VAT:£275.66112