Image for MLH125PGB06C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLH125PGB06C

DigiKey Part Number
MLH125PGB06C-ND
Manufacturer
Manufacturer Product Number
MLH125PGB06C
Description
MLH ALL METAL PRESS SENSE GAUGE
Customer Reference
Detailed Description
Pressure Sensor 125PSI (861.84kPa) Vented Gauge Male - 1/8" (3.18mm) NPT 1 V ~ 6 V Cylinder, Metal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
125PSI (861.84kPa)
Output Type
Analog Voltage
Output
1 V ~ 6 V
Accuracy
±0.25%
Voltage - Supply
8V ~ 30V
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
Connector
Maximum Pressure
-
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder, Metal
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable