
MLH040BSD14A | |
|---|---|
DigiKey Part Number | 2266-MLH040BSD14A-ND |
Manufacturer | |
Manufacturer Product Number | MLH040BSD14A |
Description | SENSOR SEALED GAUGE 0-40 BAR |
Customer Reference | |
Detailed Description | Pressure Sensor 580.15PSI (4000kPa) Sealed Gauge Male - 1/4" (6.35mm) BSP 0.5 V ~ 4.5 V Cylinder, Metal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 580.15PSI (4000kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 5V ~ 6V | |
Port Size | Male - 1/4" (6.35mm) BSP | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | M12 | |
Maximum Pressure | 1160.3PSI (8000kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Metal | |
Supplier Device Package | - | |
Base Product Number |

