
MLH01KPSP06C | |
|---|---|
DigiKey Part Number | MLH01KPSP06C-ND |
Manufacturer | |
Manufacturer Product Number | MLH01KPSP06C |
Description | SENSOR SEALED GAUGE 0-1000 PSI |
Customer Reference | |
Detailed Description | Pressure Sensor 1000PSI (6894.76kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT 1 V ~ 6 V Cylinder, Metal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 1000PSI (6894.76kPa) | |
Output Type | Analog Voltage | |
Output | 1 V ~ 6 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 8V ~ 30V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Flying Lead | |
Maximum Pressure | 2000PSI (13789.51kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Metal | |
Supplier Device Package | - |

