
MLH016BSM05G | |
|---|---|
DigiKey Part Number | MLH016BSM05G-ND |
Manufacturer | |
Manufacturer Product Number | MLH016BSM05G |
Description | MLH ALL METAL PRESS SENSE -ATF |
Customer Reference | |
Detailed Description | Pressure Sensor 232.06PSI (1600kPa) Sealed Gauge Male - M18 x 1.5 1 V ~ 5 V Cylinder, Metal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 232.06PSI (1600kPa) | |
Output Type | Analog Voltage | |
Output | 1 V ~ 5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 8V ~ 30V | |
Port Size | Male - M18 x 1.5 | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Maximum Pressure | 696.18PSI (4800kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Metal | |
Supplier Device Package | - | |
Base Product Number |

