
MIPKG1XX070BABEX | |
|---|---|
DigiKey Part Number | 480-MIPKG1XX070BABEX-ND |
Manufacturer | |
Manufacturer Product Number | MIPKG1XX070BABEX |
Description | MIPS, 0.5M CABLE, G1 PORT,70 BAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1015.26PSI (7000kPa) Sealed Gauge Male - 1/4" (6.35mm) G 0.5 V ~ 4.5 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 1015.26PSI (7000kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 8V ~ 32V | |
Port Size | Male - 1/4" (6.35mm) G | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 1740.45PSI (12000kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | £45.15471 | £3,838.15 |
| Unit Price without VAT: | £45.15471 |
|---|---|
| Unit Price with VAT: | £54.18565 |

