
MIPGM1XX016BACHX | |
|---|---|
DigiKey Part Number | 480-MIPGM1XX016BACHX-ND |
Manufacturer | |
Manufacturer Product Number | MIPGM1XX016BACHX |
Description | MIPS,3M CABLE,M1 PORT,16BARA,4-2 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 232.06PSI (1600kPa) Absolute Male - M12 x 1.5 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output 0.5 V ~ 4.5 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Accuracy ±0.15% |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Port Size Male - M12 x 1.5 |
Part Status Active | Port Style Threaded |
Applications Medical Ventilation | Features Temperature Compensated |
Pressure Type Absolute | Termination Style Cable |
Operating Pressure 232.06PSI (1600kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | £47.06471 | £4,000.50 |
| Unit Price without VAT: | £47.06471 |
|---|---|
| Unit Price with VAT: | £56.47765 |

