
MIPEF1XX035BACHX | |
|---|---|
DigiKey Part Number | 480-MIPEF1XX035BACHX-ND |
Manufacturer | |
Manufacturer Product Number | MIPEF1XX035BACHX |
Description | MIPS,1M CABLE,F1 PORT,35BARA,4-2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 507.63PSI (3500kPa) Absolute Female - 7/16" (11.11mm) UNF SAE 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation, Medical Ventilation | |
Pressure Type | Absolute | |
Operating Pressure | 507.63PSI (3500kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 8V ~ 30V | |
Port Size | Female - 7/16" (11.11mm) UNF SAE | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 1740.45PSI (12000kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | £45.42333 | £2,725.40 |
| Unit Price without VAT: | £45.42333 |
|---|---|
| Unit Price with VAT: | £54.50800 |

