New at DigiKey
Pressure Sensor 300PSI (2068.43kPa) Sealed Gauge Male - 7/16" (11.11mm) UNF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIPDS2XX300PADBX

DigiKey Part Number
480-MIPDS2XX300PADBX-ND
Manufacturer
Manufacturer Product Number
MIPDS2XX300PADBX
Description
MIPS DIGITAL 300PSIA, S2 PORT SP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Pressure Sensor 300PSI (2068.43kPa) Sealed Gauge Male - 7/16" (11.11mm) UNF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
300PSI (2068.43kPa)
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Size
Male - 7/16" (11.11mm) UNF
Series
Port Style
Threaded
Packaging
Bulk
Features
Temperature Compensated
Part Status
Active
Maximum Pressure
1740PSI (11996.88kPa)
Applications
Industrial Automation
Operating Temperature
-40°C ~ 125°C
Pressure Type
Sealed Gauge
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
85£82.27882£6,993.70
Manufacturers Standard Package
Unit Price without VAT:£82.27882
Unit Price with VAT:£98.73458