Pressure Sensor 580.15PSI (0 ~ 4000kPa) Sealed Gauge Male - 1/4" (6.35mm) G 0.5 V ~ 4.5 V Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIPCG1XX040BSCHX

DigiKey Part Number
480-MIPCG1XX040BSCHX-ND
Manufacturer
Manufacturer Product Number
MIPCG1XX040BSCHX
Description
MIPS, DIN CON,G1 PORT,40BARS,4-2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pressure Sensor 580.15PSI (0 ~ 4000kPa) Sealed Gauge Male - 1/4" (6.35mm) G 0.5 V ~ 4.5 V Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Medical Ventilation
Pressure Type
Sealed Gauge
Operating Pressure
580.15PSI (0 ~ 4000kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.15%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 1/4" (6.35mm) G
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
1740.45PSI (12000kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
85£50.59412£4,300.50
Manufacturers Standard Package
Unit Price without VAT:£50.59412
Unit Price with VAT:£60.71294