
MIPCG1XX010BACHX | |
|---|---|
DigiKey Part Number | 480-MIPCG1XX010BACHX-ND |
Manufacturer | |
Manufacturer Product Number | MIPCG1XX010BACHX |
Description | MIPS, DIN CON,G1 PORT,10BARA,4-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Absolute Male - 1/4" (6.35mm) G 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output 0.5 V ~ 4.5 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Accuracy ±0.15% |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) G |
Part Status Active | Port Style Threaded |
Applications Industrial Automation, Medical Ventilation | Features Temperature Compensated |
Pressure Type Absolute | Termination Style Connector |
Operating Pressure 145.04PSI (1000kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | £48.84035 | £4,151.43 |
| Unit Price without VAT: | £48.84035 |
|---|---|
| Unit Price with VAT: | £58.60842 |

