Pressure Sensor 87.02PSI (0 ~ 600kPa) Absolute Male - 1/4" (6.35mm) G 0.5 V ~ 4.5 V Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIPCG1XX006BACHX

DigiKey Part Number
480-MIPCG1XX006BACHX-ND
Manufacturer
Manufacturer Product Number
MIPCG1XX006BACHX
Description
MIPS, DIN CON,G1 PORT,6BARA,4-20
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 87.02PSI (0 ~ 600kPa) Absolute Male - 1/4" (6.35mm) G 0.5 V ~ 4.5 V Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Medical Ventilation
Pressure Type
Absolute
Operating Pressure
87.02PSI (0 ~ 600kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.15%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 1/4" (6.35mm) G
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
348.09PSI (2400kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
85£50.59412£4,300.50
Manufacturers Standard Package
Unit Price without VAT:£50.59412
Unit Price with VAT:£60.71294