New at DigiKey
Pressure Sensor 29.01PSI (200kPa) Absolute Male - 1/4" (6.35mm) G 4 ~ 20 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIPCG1XX002BACHX

DigiKey Part Number
480-MIPCG1XX002BACHX-ND
Manufacturer
Manufacturer Product Number
MIPCG1XX002BACHX
Description
MIPS, DIN CON,G1 PORT,2BARA,4-20
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Pressure Sensor 29.01PSI (200kPa) Absolute Male - 1/4" (6.35mm) G 4 ~ 20 mA
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Output
4 ~ 20 mA
Manufacturer
Honeywell Sensing and Productivity Solutions
Accuracy
±0.25%
Series
Voltage - Supply
8V ~ 30V
Packaging
Bulk
Port Size
Male - 1/4" (6.35mm) G
Part Status
Active
Port Style
Threaded
Applications
Industrial Automation, Medical Ventilation
Features
Temperature Compensated
Pressure Type
Absolute
Maximum Pressure
87.02PSI (600kPa)
Operating Pressure
29.01PSI (200kPa)
Operating Temperature
-40°C ~ 125°C
Output Type
Analog Current
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
85£45.33071£3,853.11
Manufacturers Standard Package
Unit Price without VAT:£45.33071
Unit Price with VAT:£54.39685