
MIPAS2XX012BACHX | |
|---|---|
DigiKey Part Number | 480-MIPAS2XX012BACHX-ND |
Manufacturer | |
Manufacturer Product Number | MIPAS2XX012BACHX |
Description | MIPS,METRI,S2 PORT,12BARA,4-20MA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 174.05PSI (1200kPa) Sealed Gauge Male - 7/16" (11.11mm) UNF 4 ~ 20 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 174.05PSI (1200kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 8V ~ 30V | |
Port Size | Male - 7/16" (11.11mm) UNF | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 1740.45PSI (12000kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | £52.04600 | £4,423.91 |
| Unit Price without VAT: | £52.04600 |
|---|---|
| Unit Price with VAT: | £62.45520 |


