
MIPAN2XX100PSCHX | |
|---|---|
DigiKey Part Number | 480-MIPAN2XX100PSCHX-ND |
Manufacturer | |
Manufacturer Product Number | MIPAN2XX100PSCHX |
Description | MIPS,METRI,N2 PORT,100PSIS,4-20M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | MIPAN2XX100PSCHX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.15% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 348.09PSI (2400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | £48.90694 | £4,157.09 |
| Unit Price without VAT: | £48.90694 |
|---|---|
| Unit Price with VAT: | £58.68833 |


