
MIPAN1XX016BSCHX | |
|---|---|
DigiKey Part Number | 480-MIPAN1XX016BSCHX-ND |
Manufacturer | |
Manufacturer Product Number | MIPAN1XX016BSCHX |
Description | MIPAN1XX016BSCHX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 232.06PSI (1600kPa) Sealed Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | MIPAN1XX016BSCHX Models |
Category | Output 0.5 V ~ 4.5 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Accuracy ±0.15% |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Medical Ventilation | Features Temperature Compensated |
Pressure Type Sealed Gauge | Termination Style Connector |
Operating Pressure 232.06PSI (1600kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | £48.90694 | £4,157.09 |
| Unit Price without VAT: | £48.90694 |
|---|---|
| Unit Price with VAT: | £58.68833 |


