
MIPAN1XX016BSBGX | |
|---|---|
DigiKey Part Number | 480-MIPAN1XX016BSBGX-ND |
Manufacturer | |
Manufacturer Product Number | MIPAN1XX016BSBGX |
Description | MIPS,METRI,N1 PORT,16BARS, 1 TO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 232.06PSI (1600kPa) Sealed Gauge Male - 1/4" (6.35mm) NPT 1 V ~ 5 V |
Datasheet | Datasheet |
EDA/CAD Models | MIPAN1XX016BSBGX Models |
Category | Output 1 V ~ 5 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Accuracy ±0.25% |
Series | Voltage - Supply 8V ~ 32V |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Temperature Compensated |
Pressure Type Sealed Gauge | Maximum Pressure 1740.45PSI (12000kPa) |
Operating Pressure 232.06PSI (1600kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | £47.04424 | £3,998.76 |
| Unit Price without VAT: | £47.04424 |
|---|---|
| Unit Price with VAT: | £56.45309 |


