
MIPAN1XX001BACHX | |
|---|---|
DigiKey Part Number | 480-MIPAN1XX001BACHX-ND |
Manufacturer | |
Manufacturer Product Number | MIPAN1XX001BACHX |
Description | MIPS,METRI,N1 PORT,1BARA,4-20MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Absolute Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | MIPAN1XX001BACHX Models |
Category | Accuracy ±0.15% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 4.75V ~ 5.25V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Medical Ventilation | Termination Style Connector |
Pressure Type Absolute | Maximum Pressure 87.02PSI (600kPa) |
Operating Pressure 14.5PSI (100kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
Output 0.5 V ~ 4.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | £48.90694 | £4,157.09 |
| Unit Price without VAT: | £48.90694 |
|---|---|
| Unit Price with VAT: | £58.68833 |


