
MIPAM1XX100PSBDX | |
|---|---|
DigiKey Part Number | 480-MIPAM1XX100PSBDX-ND |
Manufacturer | |
Manufacturer Product Number | MIPAM1XX100PSBDX |
Description | MIPS,METRI,M1PORT,100PSIS,0.25TO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 99.93PSI (689kPa) Sealed Gauge Male - M12 x 1.5 0.25 V ~ 10.25 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 99.93PSI (689kPa) | |
Output Type | Analog Current | |
Output | 0.25 V ~ 10.25 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 12V ~ 32V | |
Port Size | Male - M12 x 1.5 | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 348.09PSI (2400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | £49.51729 | £4,208.97 |
| Unit Price without VAT: | £49.51729 |
|---|---|
| Unit Price with VAT: | £59.42075 |


