
MIPAM1XX025BSAAX | |
|---|---|
DigiKey Part Number | 480-MIPAM1XX025BSAAX-ND |
Manufacturer | |
Manufacturer Product Number | MIPAM1XX025BSAAX |
Description | MIP, RAT., 25BARSG, PACKARD, M12 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 362.59PSI (0 ~ 2500kPa) Sealed Gauge Male - M12 x 1.5 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 362.59PSI (0 ~ 2500kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.15% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - M12 x 1.5 | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 1740.45PSI (12000kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | £45.30435 | £3,850.87 |
| Unit Price without VAT: | £45.30435 |
|---|---|
| Unit Price with VAT: | £54.36522 |


