
MIPAM1XX004BAAAX | |
|---|---|
DigiKey Part Number | 480-MIPAM1XX004BAAAX-ND |
Manufacturer | |
Manufacturer Product Number | MIPAM1XX004BAAAX |
Description | MIP, RAT., 4BARA, PACKARD, M12 X |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 58.02PSI (400kPa) Absolute Male - M12 x 1.5 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Absolute | |
Operating Pressure | 58.02PSI (400kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.15% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - M12 x 1.5 | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 348.09PSI (2400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | £46.17071 | £3,924.51 |
| Unit Price without VAT: | £46.17071 |
|---|---|
| Unit Price with VAT: | £55.40485 |


