
MIPAG2S4060BSAAC | |
|---|---|
DigiKey Part Number | 480-MIPAG2S4060BSAAC-ND |
Manufacturer | |
Manufacturer Product Number | MIPAG2S4060BSAAC |
Description | MIPS FOR HUSCO, 60BARSG, WITH SN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 60PSI (413.69kPa) Sealed Gauge Male - 1/4" (6.35mm) G 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation, Medical Ventilation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 60PSI (413.69kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.15% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 1/4" (6.35mm) G | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | £44.61800 | £3,792.53 |
| Unit Price without VAT: | £44.61800 |
|---|---|
| Unit Price with VAT: | £53.54160 |


