
MIPAG203018BSAAC | |
|---|---|
DigiKey Part Number | 480-MIPAG203018BSAAC-ND |
Manufacturer | |
Manufacturer Product Number | MIPAG203018BSAAC |
Description | MIP-CUS, RAT. 17.5BARS, PACKARD, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 261.07PSI (1800kPa) Sealed Gauge Male - 1/4" (6.35mm) G 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output 0.5 V ~ 4.5 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Accuracy ±0.15% |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) G |
Part Status Active | Port Style Threaded |
Applications Medical Ventilation | Features Temperature Compensated |
Pressure Type Sealed Gauge | Termination Style Connector |
Operating Pressure 261.07PSI (1800kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | £44.61800 | £3,792.53 |
| Unit Price without VAT: | £44.61800 |
|---|---|
| Unit Price with VAT: | £53.54160 |


