
MIPAG1XX020BSAAX | |
|---|---|
DigiKey Part Number | 480-MIPAG1XX020BSAAX-ND |
Manufacturer | |
Manufacturer Product Number | MIPAG1XX020BSAAX |
Description | MIP, RAT. 20BARSG, PACKARD, G1/4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 290.08PSI (2000kPa) Sealed Gauge Male - 1/4" (6.35mm) G 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output 0.5 V ~ 4.5 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Accuracy ±0.15% |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) G |
Part Status Active | Port Style Threaded |
Applications Medical Ventilation | Features Temperature Compensated |
Pressure Type Sealed Gauge | Termination Style Connector |
Operating Pressure 290.08PSI (2000kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £54.20000 | £54.20 |
| 5 | £50.07000 | £250.35 |
| 10 | £48.53600 | £485.36 |
| 25 | £46.70240 | £1,167.56 |
| 85 | £44.56082 | £3,787.67 |
| 170 | £43.48547 | £7,392.53 |
| Unit Price without VAT: | £54.20000 |
|---|---|
| Unit Price with VAT: | £65.04000 |


